Part Details for MM3Z8V2C by onsemi
Overview of MM3Z8V2C by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM3Z8V2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5783
|
Newark | Zener Diode, 8.2V, 0.2W, Sod-323Fl, Zener Voltage Nom:8.2V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxc Series Rohs Compliant: Yes |Onsemi MM3Z8V2C RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
MM3Z8V2CCT-ND
|
DigiKey | DIODE ZENER 8.2V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8196 In Stock |
|
$0.0304 / $0.2600 | Buy Now |
DISTI #
MM3Z8V2C
|
Avnet Americas | Diode Zener Single 8.2V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z8V2C) RoHS: Compliant Min Qty: 10289 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 75124 Partner Stock |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
MM3Z8V2C
|
Avnet Americas | Diode Zener Single 8.2V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z8V2C) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0360 | Buy Now |
DISTI #
512-MM3Z8V2C
|
Mouser Electronics | Zener Diodes Diode Zener 8.2V 200mW 5% RoHS: Compliant | 13694 |
|
$0.0350 / $0.2600 | Buy Now |
|
Future Electronics | MM3Z8V2C Series 200 mW 8.2 V 10 mA SMT Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 3000Reel |
|
$0.0315 / $0.0356 | Buy Now |
|
Future Electronics | MM3Z8V2C Series 200 mW 8.2 V 10 mA SMT Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0315 / $0.0356 | Buy Now |
|
Onlinecomponents.com | 200mW 5% Zener, SOD323F 8.2 V | 0 |
|
$0.0294 / $0.0347 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.2W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0301 / $0.0354 | Buy Now |
DISTI #
MM3Z8V2C-ONS
|
TME | Diode: Zener, 200mW, 8.2V, SMD, reel,tape, SOD323F, single diode Min Qty: 1 | 0 |
|
$0.0428 / $0.1770 | RFQ |
Part Details for MM3Z8V2C
MM3Z8V2C CAD Models
MM3Z8V2C Part Data Attributes
|
MM3Z8V2C
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z8V2C
onsemi
200mW 5% Zener, SOD323F 8.2 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |