Part Details for MM3ZC5V1 by Diotec Semiconductor AG
Overview of MM3ZC5V1 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3ZC5V1
MM3ZC5V1 CAD Models
MM3ZC5V1 Part Data Attributes
|
MM3ZC5V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM3ZC5V1
Diotec Semiconductor AG
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MM3ZC5V1
This table gives cross-reference parts and alternative options found for MM3ZC5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3ZC5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPD2E001YFPR | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, DSBGA-4, Transient Suppressor | Texas Instruments | MM3ZC5V1 vs TPD2E001YFPR |
BZX384-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | MM3ZC5V1 vs BZX384-C5V1 |
TPD2E001DZDR | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 4-SOT-23 -40 to 85 | Texas Instruments | MM3ZC5V1 vs TPD2E001DZDR |
BZX384C5V1-E3-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MM3ZC5V1 vs BZX384C5V1-E3-08 |
TSZL52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, LEAD FREE, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MM3ZC5V1 vs TSZL52C5V1 |
CMDZ5V1TR13LEADFREE | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | MM3ZC5V1 vs CMDZ5V1TR13LEADFREE |
CM1223-02SR | ESD Protection Arrays, Low Capacitance, with Backdrive Protection, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | onsemi | MM3ZC5V1 vs CM1223-02SR |
BZX384-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM3ZC5V1 vs BZX384-C5V1 |
BZX384-C5V1-Q | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | MM3ZC5V1 vs BZX384-C5V1-Q |
BZX384-C5V1/A2 | Zener Diode | Nexperia | MM3ZC5V1 vs BZX384-C5V1/A2 |