Part Details for MM520 by Triplett Corporation
Overview of MM520 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0242
|
Newark | Hand Digital Multimeter, True Rms, 10A, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, No. Of Digits:-, Dmm Response Type:True Rms, Display Count:6000, Product Range:- Rohs Compliant: Yes |Triplett MM520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9900 | Buy Now |
DISTI #
4958-MM520-ND
|
DigiKey | TRUE RMS DMM WITH LPF Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
4 In Stock |
|
$74.2200 / $84.1200 | Buy Now |
|
Onlinecomponents.com | True RMS DMM with LPF RoHS: Compliant | 0 |
|
$53.1500 / $69.9900 | Buy Now |
DISTI #
43019.1
|
TestEquity LLC | Triplett MM520 True RMS DMM with LPF | 0 |
|
$69.9900 | Buy Now |