Part Details for MM54C164J/883 by Rochester Electronics LLC
Overview of MM54C164J/883 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM54C164J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54C164J/883-ND
|
DigiKey | SERIAL IN PARALLEL OUT, CMOS SER Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1567 In Stock |
|
$69.7700 | Buy Now |
|
Rochester Electronics | 54C164 - Serial In Parallel Out, CMOS Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 1567 |
|
$59.8700 / $70.4400 | Buy Now |
Part Details for MM54C164J/883
MM54C164J/883 CAD Models
MM54C164J/883 Part Data Attributes:
|
MM54C164J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54C164J/883
Rochester Electronics LLC
Serial In Parallel Out, CMOS Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 310 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |