Part Details for MM54C164J/883B by National Semiconductor Corporation
Overview of MM54C164J/883B by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM54C164J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3194 |
|
RFQ | ||
|
Quest Components | SERIAL IN PARALLEL OUT, CMOS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, CDIP14 | 2 |
|
$26.0000 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, CMOS SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, CMOS, CDIP14 | 2555 |
|
$30.0000 / $40.0000 | Buy Now |
Part Details for MM54C164J/883B
MM54C164J/883B CAD Models
MM54C164J/883B Part Data Attributes:
|
MM54C164J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54C164J/883B
National Semiconductor Corporation
IC,SHIFT REGISTER,CMOS,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | CMOS | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 310 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MM54C164J/883B
This table gives cross-reference parts and alternative options found for MM54C164J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C164J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C164J/883B | Serial In Parallel Out | Rochester Electronics LLC | MM54C164J/883B vs MM54C164J/883B |