Part Details for MM5Z15B by Diotec Semiconductor AG
Overview of MM5Z15B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MM5Z15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-MM5Z15BTR-ND
|
DigiKey | ZENER SOD523 15V 0.3W 2% Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.0421 | Buy Now |
DISTI #
2721-MM5Z15B-ND
|
DigiKey | ZENERDIODE,SOD-523,15V,0.3W,2% Min Qty: 1000 Lead time: 8 Weeks Container: Strip MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0566 / $0.2375 | Buy Now |
DISTI #
4878-MM5Z15B-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0360 | Buy Now |
DISTI #
637-MM5Z15B
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 15V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0260 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-523 - 15V - 0.3W - 2% RoHS: Compliant | 20000 Factory Stock |
|
$0.0179 / $0.0238 | Buy Now |
DISTI #
MM5Z15B-DIO
|
TME | Diode: Zener, 0.3W, 15V, SMD, reel,tape, SOD523F, single diode Min Qty: 25 | 0 |
|
$0.0215 / $0.0357 | RFQ |
|
Master Electronics | Zener Diode - SOD-523 - 15V - 0.3W - 2% RoHS: Compliant | 20000 Factory Stock |
|
$0.0179 / $0.0238 | Buy Now |
Part Details for MM5Z15B
MM5Z15B CAD Models
MM5Z15B Part Data Attributes:
|
MM5Z15B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM5Z15B
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 14.66 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |