Part Details for MM5Z20V by Formosa Microsemi Co Ltd
Overview of MM5Z20V by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MM5Z20V
MM5Z20V CAD Models
MM5Z20V Part Data Attributes
|
MM5Z20V
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM5Z20V
Formosa Microsemi Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 225 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 18 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 2 mA |
Alternate Parts for MM5Z20V
This table gives cross-reference parts and alternative options found for MM5Z20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z20VT1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 20 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z20V vs MM5Z20VT1G |
MM5Z20V | Zener Diode, 20V V(Z), 6%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z20V vs MM5Z20V |
MM5Z20V | 500 mW 20 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z20V vs MM5Z20V |
MM5Z20VT5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 20 V, 8000-REEL | onsemi | MM5Z20V vs MM5Z20VT5G |