Part Details for MM5Z27V by Fairchild Semiconductor Corporation
Overview of MM5Z27V by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM5Z27V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3590 |
|
RFQ | ||
|
Rochester Electronics | Zener Diode, 27V, 7.04%, 0.2W, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 87197 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MM5Z27V
MM5Z27V CAD Models
MM5Z27V Part Data Attributes
|
MM5Z27V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM5Z27V
Fairchild Semiconductor Corporation
Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-523F | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,SOD523F, JEITA SC-79, 0.7MM TALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
Alternate Parts for MM5Z27V
This table gives cross-reference parts and alternative options found for MM5Z27V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z27V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z27V | 500 mW 27 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z27V vs MM5Z27V |
MM5Z27V | Zener Diode, 27V V(Z), 7%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z27V vs MM5Z27V |
MM5Z27V | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z27V vs MM5Z27V |