There are no models available for this part yet.
Overview of MM5Z2V4T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for MM5Z2V4T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6881
|
Newark | Diode Zener 2.4V 200Mw Sod523 |Onsemi MM5Z2V4T1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now | |
DISTI #
MM5Z2V4T1
|
Avnet Americas | - Tape and Reel (Alt: MM5Z2V4T1) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 59541 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
Bristol Electronics | 2645 |
|
RFQ | ||||
Rochester Electronics | DIODE ZENER 2.4V 200MW SOD523 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59541 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MM5Z2V4T1 by onsemi
Part Data Attributes for MM5Z2V4T1 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
100 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
8.33%
|
Working Test Current
|
5 mA
|
Alternate Parts for MM5Z2V4T1
This table gives cross-reference parts and alternative options found for MM5Z2V4T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z2V4T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z2V4T1G | 200mW 5% Zener, SOD323 2.4 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM5Z2V4T1 vs MM3Z2V4T1G |
MM3Z2V4ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | MM5Z2V4T1 vs MM3Z2V4ST1G |
Related Parts for MM5Z2V4T1
-
MM3Z18VST1GZener Diodes
-
STPS640CTRectifier Diodes
-
MP4KE180AE3Transient Suppressors
-
MMBT4403LT1GSmall Signal Bipolar Transistors
-
MMBFJ201Small Signal Field-Effect Transistors
-
MP2214ADN-LF-ZSwitching Regulator or Controllers
-
MKRAWT-00-0000-0D0HH445FVisible LEDs
-
MP111FDOperational Amplifiers
-
MM74HC32MGates