Part Details for MM5Z36V by WEITRON INTERNATIONAL CO., LTD.
Overview of MM5Z36V by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM5Z36V
MM5Z36V CAD Models
MM5Z36V Part Data Attributes:
|
MM5Z36V
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MM5Z36V
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 36V V(Z), 5.5%, 0.1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5.5% | |
Working Test Current | 2 mA |
Alternate Parts for MM5Z36V
This table gives cross-reference parts and alternative options found for MM5Z36V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z36V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z36V | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z36V vs MM5Z36V |
MM5Z36V | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN | Fairchild Semiconductor Corporation | MM5Z36V vs MM5Z36V |
MM5Z36V | 500 mW 36 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z36V vs MM5Z36V |