Part Details for MM5Z39VT5G by onsemi
Overview of MM5Z39VT5G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z39VT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9945
|
Newark | Zen Sod523 Low Iz Reg 0.5W 39V/ Reel |Onsemi MM5Z39VT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
488-MM5Z39VT5GCT-ND
|
DigiKey | ZEN SOD523 LOW IZ REG 0.5W 39V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0256 / $0.2600 | Buy Now |
DISTI #
MM5Z39VT5G
|
Avnet Americas | Diode Zener Single 39V 0.5W 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z39VT5G) RoHS: Not Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
863-MM5Z39VT5G
|
Mouser Electronics | Zener Diodes ZEN SOD523 LOW IZ REG 0.5W 39V RoHS: Compliant | 0 |
|
$0.0250 / $0.2500 | Order Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 39 V RoHS: Compliant Status: Active Min Qty: 1 | 96000 |
|
$0.0241 / $0.0284 | Buy Now |
Part Details for MM5Z39VT5G
MM5Z39VT5G CAD Models
MM5Z39VT5G Part Data Attributes
|
MM5Z39VT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z39VT5G
onsemi
Zener Diode, 37V V(Z), 5.13%, 0.5W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 37 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |