Part Details for MM5Z3V0T5G by onsemi
Overview of MM5Z3V0T5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MM5Z3V0T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6884
|
Newark | Zener Diode, 3V, 0.5W, Sod-523, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z3V0T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
MM5Z3V0T5G
|
Avnet Americas | Diode Zener Single 3V 500mW 2-Pin SOD-523 Surface Mount T/R - Tape and Reel (Alt: MM5Z3V0T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5Z3V0T5G
|
Avnet Silica | (Alt: MM5Z3V0T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM5Z3V0T5G
|
EBV Elektronik | (Alt: MM5Z3V0T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MM5Z3V0T5G
MM5Z3V0T5G CAD Models
MM5Z3V0T5G Part Data Attributes
|
MM5Z3V0T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z3V0T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z3V0T5G
This table gives cross-reference parts and alternative options found for MM5Z3V0T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V0T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z3V0T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z3V0T5G vs MM5Z3V0T1G |
MM5Z3V0T1 | 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z3V0T5G vs MM5Z3V0T1 |
MM5Z3V0 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z3V0T5G vs MM5Z3V0 |
MM5Z3V0 | Zener Diode, 3V V(Z), 6.6%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z3V0T5G vs MM5Z3V0 |
MM5Z3V0 | 500 mW 3.0 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z3V0T5G vs MM5Z3V0 |