There are no models available for this part yet.
Overview of MM5Z3V9 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MM5Z3V9 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-MM5Z3V9-ND
|
DigiKey | ZENER SOD-523 3.9V 0.3W 5% Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now | |
DISTI #
637-MM5Z3V9
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 3.9V, 0.3W, 5% RoHS: Compliant | 20333 |
|
$0.0250 / $0.1500 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOD-523 - 3.9V - 0.3W - 5% RoHS: Compliant |
24000 In Stock |
|
$0.0142 / $0.0228 | Buy Now | ||
DISTI #
MM5Z3V9-DIO
|
TME | Diode: Zener, 0.3W, 3.9V, 49mA, SMD, reel,tape, SOD523F, MM5Z Min Qty: 25 | 0 |
|
$0.0181 / $0.0313 | RFQ | |
Master Electronics | Zener Diode - SOD-523 - 3.9V - 0.3W - 5% RoHS: Compliant |
24000 In Stock |
|
$0.0142 / $0.0228 | Buy Now |
CAD Models for MM5Z3V9 by Diotec Semiconductor AG
Part Data Attributes for MM5Z3V9 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
90 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
1000 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
-0.5 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Related Parts for MM5Z3V9
-
MM5Z2V7Zener Diodes
-
MBRS340T3GRectifier Diodes
-
ESD9B5.0ST5GTransient Suppressors
-
C1206C104K5RACTUFixed Capacitors
-
FQD12N20LTMPower Field-Effect Transistors
-
CRCW080516K9FKTAFixed Resistors
-
MMUN2234LT1GSmall Signal Bipolar Transistors
-
MKV31F512VLH12Microcontrollers
-
FDC6333CSmall Signal Field-Effect Transistors