MM5Z3V9
Description: Zener Diode,

Overview of MM5Z3V9 by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for MM5Z3V9 by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM5Z3V9 by Formosa Microsemi Co Ltd

MM5Z3V9
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Package Description
SOD-523FL, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
MIL-STD-750
Reference Voltage-Nom
3.9 V
Reverse Current-Max
3 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
-2.5 mV/°C
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Want to compare parts?
  1. MM5Z3V9
    Formosa Microsemi Co Ltd
    Zener Diode,
    VS

Alternate Parts for MM5Z3V9

This table gives cross-reference parts and alternative options found for MM5Z3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM5Z3V9T1G Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V, SOD-523 2 LEAD, 3000-REEL onsemi MM5Z3V9 vs MM5Z3V9T1G
TCMM5Z3V9 Zener Diode, 3.9V V(Z), 5.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd MM5Z3V9 vs TCMM5Z3V9
MM5Z3V9T1 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi MM5Z3V9 vs MM5Z3V9T1
MM5Z3V9 Zener Diode 200 mW 3.9 V ±5% SOD-523, 8000-REEL onsemi MM5Z3V9 vs MM5Z3V9
MM5Z3V9 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd MM5Z3V9 vs MM5Z3V9
Part Number Description Manufacturer Compare
BZX384C3V9-V-GS08 DIODE 3.9 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors MM5Z3V9 vs BZX384C3V9-V-GS08
CMDZ3V9TR Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp MM5Z3V9 vs CMDZ3V9TR
BZM55C3V9-TP Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 Micro Commercial Components MM5Z3V9 vs BZM55C3V9-TP
MM5Z3V9T1G Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V, SOD-523 2 LEAD, 3000-REEL onsemi MM5Z3V9 vs MM5Z3V9T1G
MM5Z3V9ST1G 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN onsemi MM5Z3V9 vs MM5Z3V9ST1G
MM5Z3V9 Zener Diode 200 mW 3.9 V ±5% SOD-523, 8000-REEL onsemi MM5Z3V9 vs MM5Z3V9
MM5Z3V9ST1 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi MM5Z3V9 vs MM5Z3V9ST1
934057630115 Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia MM5Z3V9 vs 934057630115
PZU3.9B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia MM5Z3V9 vs PZU3.9B,115
BZM55C3V9P Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components MM5Z3V9 vs BZM55C3V9P

Related Parts for MM5Z3V9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM5Z3V9 by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM5Z3V9 by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of MM5Z3V9 would you like to use for your alert(s)?
  • Please alert me when MM5Z3V9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM5Z3V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM5Z3V9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM5Z3V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM5Z3V9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM5Z3V9 by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: