Part Details for MM5Z3V9 by WEITRON INTERNATIONAL CO., LTD.
Overview of MM5Z3V9 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MM5Z3V9
MM5Z3V9 CAD Models
MM5Z3V9 Part Data Attributes
|
MM5Z3V9
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MM5Z3V9
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 3.9V V(Z), 5.1%, 0.1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z3V9
This table gives cross-reference parts and alternative options found for MM5Z3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z3V9T1G | Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z3V9 vs MM5Z3V9T1G |
TCMM5Z3V9 | Zener Diode, 3.9V V(Z), 5.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MM5Z3V9 vs TCMM5Z3V9 |
MM5Z3V9T1 | 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z3V9 vs MM5Z3V9T1 |
MM5Z3V9 | Zener Diode 200 mW 3.9 V ±5% SOD-523, 8000-REEL | onsemi | MM5Z3V9 vs MM5Z3V9 |
MM5Z3V9 | Zener Diode, | Formosa Microsemi Co Ltd | MM5Z3V9 vs MM5Z3V9 |
MM5Z3V9 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z3V9 vs MM5Z3V9 |