Part Details for MM5Z4699T5G by onsemi
Overview of MM5Z4699T5G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MM5Z4699T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0160
|
Newark | Zen Sod523 Low Iz Reg 0.5W 12V/ Reel |Onsemi MM5Z4699T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
488-MM5Z4699T5GCT-ND
|
DigiKey | ZEN SOD523 LOW IZ REG 0.5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
MM5Z4699T5G
|
Avnet Americas | Diode Zener Single 12V 500mW 2-Pin SOD−523 T/R - Tape and Reel (Alt: MM5Z4699T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-MM5Z4699T5G
|
Mouser Electronics | Zener Diodes ZEN SOD523 LOW IZ REG 0.5W 12V RoHS: Compliant | 140 |
|
$0.0360 / $0.3500 | Buy Now |
|
Rochester Electronics | MM5Z4699 - Zener Diode Single 12V 500mW SOD-523 T/R RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 64000 |
|
$0.0341 / $0.0401 | Buy Now |
DISTI #
MM5Z4699T5G
|
Avnet Americas | Diode Zener Single 12V 500mW 2-Pin SOD−523 T/R - Tape and Reel (Alt: MM5Z4699T5G) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
MM5Z4699T5G
|
Avnet Silica | Diode Zener Single 12V 500mW 2-Pin SOD-523 T/R (Alt: MM5Z4699T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MM5Z4699T5G
|
EBV Elektronik | Diode Zener Single 12V 500mW 2-Pin SOD-523 T/R (Alt: MM5Z4699T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 96000 |
|
RFQ |
Part Details for MM5Z4699T5G
MM5Z4699T5G CAD Models
MM5Z4699T5G Part Data Attributes:
|
MM5Z4699T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z4699T5G
onsemi
Voltage Multiplier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2020-08-10 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |