Part Details for MM5Z4V7B by Diotec Semiconductor AG
Overview of MM5Z4V7B by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MM5Z4V7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MM5Z4V7BTR-ND
|
DigiKey | ZENER SOD-523 4.7V 0.3W 2% Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0937 / $0.3068 | Buy Now |
DISTI #
2796-MM5Z4V7BTR-ND
|
DigiKey | ZENER SOD-523 4.7V 0.3W 2% Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0421 | Buy Now |
DISTI #
4878-MM5Z4V7B-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0360 | Buy Now |
DISTI #
637-MM5Z4V7B
|
Mouser Electronics | Zener Diodes Zener, SOD-523, 4.7V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0260 / $0.1900 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-523 - 4.7V - 0.3W - 2% RoHS: Compliant | 4000 Factory Stock |
|
$0.0179 / $0.0238 | Buy Now |
DISTI #
MM5Z4V7B-DIO
|
TME | Diode: Zener, 0.3W, 4.7V, SMD, reel,tape, SOD523F, single diode Min Qty: 25 | 0 |
|
$0.0220 / $0.0330 | RFQ |
|
Master Electronics | Zener Diode - SOD-523 - 4.7V - 0.3W - 2% RoHS: Compliant | 4000 Factory Stock |
|
$0.0179 / $0.0238 | Buy Now |
Part Details for MM5Z4V7B
MM5Z4V7B CAD Models
MM5Z4V7B Part Data Attributes
|
MM5Z4V7B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MM5Z4V7B
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 4.65 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -2 mV/°C | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |