-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9528
|
Newark | Zener Diode, 200Mw, 4.7V, Sod-523, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Z To Mm5Z Series Rohs Compliant: Yes |Onsemi MM5Z4V7ST1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
DISTI #
31Y2948
|
Newark | Zener Single Diode, 4.7 V, 500 Mw, Sod-523, 2, 150 C Rohs Compliant: Yes |Onsemi MM5Z4V7ST1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
MM5Z4V7ST1GOSCT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW SOD523 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19681 In Stock |
|
$0.0272 / $0.2700 | Buy Now |
DISTI #
MM5Z4V7ST1G
|
Avnet Americas | Diode Zener Single 4.65V 2% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z4V7ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 / $0.0306 | Buy Now |
DISTI #
863-MM5Z4V7ST1G
|
Mouser Electronics | Zener Diodes 4.7V 200mW RoHS: Compliant | 77740 |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
P40:2555_19938897
|
Arrow Electronics | Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Europe - 36000 |
|
$0.0252 / $0.1760 | Buy Now |
DISTI #
V72:2272_07300037
|
Arrow Electronics | Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-523 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2210 Container: Cut Strips | Americas - 27054 |
|
$0.0317 / $0.1577 | Buy Now |
|
Future Electronics | MM5Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0332 | Buy Now |
|
Future Electronics | MM5Z4V7ST1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0295 / $0.0332 | Buy Now |
DISTI #
61283950
|
Verical | Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-523 T/R Min Qty: 222 Package Multiple: 1 Date Code: 2210 | Americas - 27054 |
|
$0.0317 / $0.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM5Z4V7ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z4V7ST1G
onsemi
500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 800 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MM5Z4V7ST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z4V7ST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z4V7ST5G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 4.7 V, SOD-523 2 LEAD, 8000-REEL | onsemi | MM5Z4V7ST1G vs MM5Z4V7ST5G |