Part Details for MM5Z5V6 by Formosa Microsemi Co Ltd
Overview of MM5Z5V6 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MM5Z5V6
MM5Z5V6 CAD Models
MM5Z5V6 Part Data Attributes
|
MM5Z5V6
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM5Z5V6
Formosa Microsemi Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOD-523FL, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z5V6
This table gives cross-reference parts and alternative options found for MM5Z5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z5V6T5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 5.6 V, 8000-REEL | onsemi | MM5Z5V6 vs MM5Z5V6T5G |
MM5Z5V6 | 500 mW 5.6 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | MM5Z5V6 vs MM5Z5V6 |
MM5Z5V6 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MM5Z5V6 vs MM5Z5V6 |
MM5Z5V6T1 | 500 mW 5.6 V ±5% Zener Diode Voltage Regulator, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z5V6 vs MM5Z5V6T1 |
MM5Z5V6 | Zener Diode, 5.6V V(Z), 7.1%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | MM5Z5V6 vs MM5Z5V6 |
MM5Z5V6T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 5.6 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z5V6 vs MM5Z5V6T1G |