Part Details for MM5Z6V2ST5G by onsemi
Overview of MM5Z6V2ST5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM5Z6V2ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4739
|
Newark | Zener Diode, 6.2V, 0.5W, Sod-523, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxst1G Series Rohs Compliant: Yes |Onsemi MM5Z6V2ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 / $0.0350 | Buy Now |
DISTI #
MM5Z6V2ST5G
|
Avnet Americas | SOD-523 EUT SNGL PB FREE - Tape and Reel (Alt: MM5Z6V2ST5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5Z6V2ST5G
|
Avnet Americas | SOD-523 EUT SNGL PB FREE - Tape and Reel (Alt: MM5Z6V2ST5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5Z6V2ST5G
|
Avnet Americas | SOD-523 EUT SNGL PB FREE - Tape and Reel (Alt: MM5Z6V2ST5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3606992
|
Farnell | ZENER DIODE, 6.2V, 0.5W, SOD-523 RoHS: Compliant Min Qty: 8000 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.0351 | Buy Now |
Part Details for MM5Z6V2ST5G
MM5Z6V2ST5G CAD Models
MM5Z6V2ST5G Part Data Attributes
|
MM5Z6V2ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM5Z6V2ST5G
onsemi
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 66 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 10 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
Alternate Parts for MM5Z6V2ST5G
This table gives cross-reference parts and alternative options found for MM5Z6V2ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z6V2ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z6V2ST1 | 6.2V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | MM5Z6V2ST5G vs MM5Z6V2ST1 |
MM5Z6V2ST1G | 500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V, SOD-523 2 LEAD, 3000-REEL | onsemi | MM5Z6V2ST5G vs MM5Z6V2ST1G |