Part Details for MM60-52B1-E1-R650 by Japan Aviation Electronics Industry Limited
Overview of MM60-52B1-E1-R650 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM60-52B1-E1-R650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4767
|
Newark | Card Edge Connector, Receptacle, 52 Position, Product Range:-, No. Of Contacts:52Contacts, Pitch Spacing:0.8Mm, Gender:Receptacle, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Row Pitch:0.8Mm, Connector Type:Card Edge Rohs Compliant: Yes |Japan Aviation Electronics Industry MM60-52B1-E1-R650 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.8700 | Buy Now |
DISTI #
670-2275-1-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47407 In Stock |
|
$1.1049 / $2.2400 | Buy Now |
|
Quest Components | 52 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | 1 |
|
$1.8750 | Buy Now |
DISTI #
1698821
|
Farnell | CONNECTOR, MINI PCI EXPRESS, 5.9MM, 52P RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.9091 / $2.4612 | Buy Now |
Part Details for MM60-52B1-E1-R650
MM60-52B1-E1-R650 CAD Models
MM60-52B1-E1-R650 Part Data Attributes:
|
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 55 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 424VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MM60-52B1-E1-R650
This table gives cross-reference parts and alternative options found for MM60-52B1-E1-R650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM60-52B1-E1-R650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0B226-S68N-7F | Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Socket, LEAD FREE | Foxconn | MM60-52B1-E1-R650 vs AS0B226-S68N-7F |