MM74C905N
Description: Serial In Parallel Out, CMOS Series, 1-Bit, Right Direction, True Output, CMOS, PDIP24

Overview of MM74C905N by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MM74C905N by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74C905N by National Semiconductor Corporation

MM74C905N
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-24
Reach Compliance Code
compliant
Additional Feature
SUCCESSIVE APPROXIMATION REGISTER; Q11 INVERTED OUTPUT ALSO AVAILABLE
Count Direction
RIGHT
Family
CMOS
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.915 mm
Load Capacitance (CL)
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
2000000 Hz
Number of Bits
1
Number of Functions
12
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
350 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
5 MHz
Want to compare parts?
  1. MM74C905N
    National Semiconductor Corporation
    Serial In Parallel Out, CMOS Series, 1-Bit, Right Direction, True Output, CMOS, PDIP24
    VS

Related Parts for MM74C905N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74C905N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74C905N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74C905N would you like to use for your alert(s)?
  • Please alert me when MM74C905N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74C905N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74C905N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74C905N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74C905N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74C905N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: