Part Details for MM74HC132J by Texas Instruments
Results Overview of MM74HC132J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM74HC132J Information
MM74HC132J by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MM74HC132J
MM74HC132J CAD Models
MM74HC132J Part Data Attributes
|
MM74HC132J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM74HC132J
Texas Instruments
HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC132J
This table gives cross-reference parts and alternative options found for MM74HC132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT132N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP14, | MM74HC132J vs 74HCT132N |
CD74HC132E | General Electric Solid State | Check for Price | NAND Gate, CMOS, PDIP14, | MM74HC132J vs CD74HC132E |
M54HC132F1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MM74HC132J vs M54HC132F1R |
CD74HCT00EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input NAND Gates 14-PDIP -55 to 125 | MM74HC132J vs CD74HCT00EE4 |
SN54HC132J-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MM74HC132J vs SN54HC132J-00 |
5962-8984501CX | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | MM74HC132J vs 5962-8984501CX |
74HC132NB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | MM74HC132J vs 74HC132NB |
MM54HC132J/883C | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | MM74HC132J vs MM54HC132J/883C |
74HCT132N | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 | MM74HC132J vs 74HCT132N |
M74HC132B1R | STMicroelectronics | Check for Price | Quad 2-Input Schmitt NAND Gate | MM74HC132J vs M74HC132B1R |