Datasheets
MM74HC365J by:

Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16

Part Details for MM74HC365J by Rochester Electronics LLC

Overview of MM74HC365J by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for MM74HC365J

MM74HC365J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC365J Part Data Attributes

MM74HC365J Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MM74HC365J Rochester Electronics LLC Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, DIP-16
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family HC/UH
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.43 mm
Logic IC Type BUS DRIVER
Number of Bits 6
Number of Functions 1
Number of Ports 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 36 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MM74HC365J

This table gives cross-reference parts and alternative options found for MM74HC365J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC365J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74HC365AN HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC74HC365AN
M38510/65706SEX HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments MM74HC365J vs M38510/65706SEX
SN74HC365NE4 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 Texas Instruments MM74HC365J vs SN74HC365NE4
MC74HC365N HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC365J vs MC74HC365N
MC54HC365J Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC365J vs MC54HC365J
M54HC365D1 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC365J vs M54HC365D1
SN74HC365N 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 Texas Instruments MM74HC365J vs SN74HC365N
M74HC365F1 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM74HC365J vs M74HC365F1
MM54HC365J IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation MM74HC365J vs MM54HC365J
MM74HC365N HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DIP-16 Texas Instruments MM74HC365J vs MM74HC365N
Part Number Description Manufacturer Compare
MM54HC365J IC HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver National Semiconductor Corporation MM74HC365J vs MM54HC365J
M74HC365F1 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM74HC365J vs M74HC365F1
SN74HC365N 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 Texas Instruments MM74HC365J vs SN74HC365N
M38510/65706SEA HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments MM74HC365J vs M38510/65706SEA
M38510/65706SEX HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 Texas Instruments MM74HC365J vs M38510/65706SEX
MM54HC365J HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 Texas Instruments MM74HC365J vs MM54HC365J
SN74HC365N-00 HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 Texas Instruments MM74HC365J vs SN74HC365N-00
MC54HC365J Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products MM74HC365J vs MC54HC365J
MM74HC365N HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DIP-16 Texas Instruments MM74HC365J vs MM74HC365N
M74HC365B1N HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics MM74HC365J vs M74HC365B1N

MM74HC365J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC365J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC365J by Rochester Electronics LLC

  • Please alert me when MM74HC365J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC365J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC365J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC365J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC365J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC365J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: