Signal Circuits
MM74HC4051MX
Description: Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Overview of MM74HC4051MX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MM74HC4051MX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   777
RFQ
Rochester Electronics Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 539
  • 1 $0.3071
  • 25 $0.3010
  • 100 $0.2887
  • 500 $0.2764
  • 1,000 $0.2610
$0.2610 / $0.3071 Buy Now
Chip 1 Exchange INSTOCK 439
RFQ

CAD Models for MM74HC4051MX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC4051MX by Fairchild Semiconductor Corporation

MM74HC4051MX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012, SOIC-16
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
42 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Signal Current-Max
0.025 A
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
290 ns
Switch-on Time-Max
355 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MM74HC4051MX
    Fairchild Semiconductor Corporation
    Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
    VS

Alternate Parts for MM74HC4051MX

This table gives cross-reference parts and alternative options found for MM74HC4051MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4051MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4051DR2 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 onsemi MM74HC4051MX vs MC74HC4051DR2
CD74HC4051ME4 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HC4051ME4
74HC4051D Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MM74HC4051MX vs 74HC4051D
CD74HCT4051MTG4 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HCT4051MTG4
M74HC4051RM13TR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 STMicroelectronics MM74HC4051MX vs M74HC4051RM13TR
74HC4051D,652 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia MM74HC4051MX vs 74HC4051D,652
V62/03606-01XE Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs V62/03606-01XE
CD74HCT4051M96E4 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HCT4051M96E4
CD74HCT4051M Multiplexers/Switches Thomson Consumer Electronics MM74HC4051MX vs CD74HCT4051M
CD74HC4051M96E4 Multiplexer/Demultiplexer, Rochester Electronics LLC MM74HC4051MX vs CD74HC4051M96E4
Part Number Description Manufacturer Compare
CD74HC4051M96E4 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HC4051M96E4
HD74HC4051RP 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DN Renesas Electronics Corporation MM74HC4051MX vs HD74HC4051RP
MM74HC4051M Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation MM74HC4051MX vs MM74HC4051M
M74HC4051RM13TR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 STMicroelectronics MM74HC4051MX vs M74HC4051RM13TR
V62/03606-01XE Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs V62/03606-01XE
CD74HCT4051MTG4 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HCT4051MTG4
CD4051BMTE4 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MM74HC4051MX vs CD4051BMTE4
74HC4051D Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia MM74HC4051MX vs 74HC4051D
CD74HC4051M96G3 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 Texas Instruments MM74HC4051MX vs CD74HC4051M96G3
CD74HC4051M 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Rochester Electronics LLC MM74HC4051MX vs CD74HC4051M

Related Parts for MM74HC4051MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4051MX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4051MX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MM74HC4051MX would you like to use for your alert(s)?
  • Please alert me when MM74HC4051MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC4051MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4051MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC4051MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4051MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4051MX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: