Part Details for MM74HCT240MTCX by Fairchild Semiconductor Corporation
Overview of MM74HCT240MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HCT240MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HCT240MTCX-ND
|
DigiKey | BUS DRIVER, HCT SERIES, 2-FUNC, Min Qty: 874 Container: Bulk MARKETPLACE PRODUCT |
17128 In Stock |
|
$0.3400 | Buy Now |
|
Bristol Electronics | 2326 |
|
RFQ | ||
|
Quest Components | 4369 |
|
$0.3330 / $1.1100 | Buy Now | |
|
Rochester Electronics | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 17128 |
|
$0.2949 / $0.3469 | Buy Now |
Part Details for MM74HCT240MTCX
MM74HCT240MTCX CAD Models
MM74HCT240MTCX Part Data Attributes:
|
MM74HCT240MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HCT240MTCX
Fairchild Semiconductor Corporation
Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HCT240MTCX
This table gives cross-reference parts and alternative options found for MM74HCT240MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HCT240MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT240T | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MM74HCT240MTCX vs HD74HCT240T |
74HCT240PW,112 | 74HC(T)240 - Octal buffer/line driver; 3-state; inverting TSSOP2 20-Pin | NXP Semiconductors | MM74HCT240MTCX vs 74HCT240PW,112 |
MM74HCT240MTC | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HCT240MTCX vs MM74HCT240MTC |
74HCT240PW,112 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us TSSOP2 20-Pin | Nexperia | MM74HCT240MTCX vs 74HCT240PW,112 |
MM74HCT240MTCX | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | MM74HCT240MTCX vs MM74HCT240MTCX |
MM74HCT240MTC | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, MTC20 | Texas Instruments | MM74HCT240MTCX vs MM74HCT240MTC |
SN74HCT240PWTE4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT240MTCX vs SN74HCT240PWTE4 |
MC74HCT240ADT | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MM74HCT240MTCX vs MC74HCT240ADT |
CD74HCT240PWT | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -55 to 125 | Texas Instruments | MM74HCT240MTCX vs CD74HCT240PWT |
SN74HCT240PWTG4 | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HCT240MTCX vs SN74HCT240PWTG4 |