MM8009
Description: RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, L Band, Silicon, NPN, TO-39, TO-39, 3 PIN

Overview of MM8009 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MM8009 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   19
  • 1 $13.3575
  • 3 $9.7955
  • 9 $8.9050
$8.9050 / $13.3575 Buy Now
Quest Components   8
  • 1 $11.1312
  • 2 $9.2760
  • 4 $8.1629
$8.1629 / $11.1312 Buy Now
Quest Components   6
  • 1 $13.3575
  • 2 $11.1313
  • 3 $9.7955
$9.7955 / $13.3575 Buy Now

CAD Models for MM8009 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM8009 by Motorola Semiconductor Products

MM8009
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.4 A
Collector-Base Capacitance-Max
3 pF
Collector-Emitter Voltage-Max
35 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
L BAND
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
3.5 W
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1000 MHz
Want to compare parts?
  1. MM8009
    Motorola Semiconductor Products
    RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, L Band, Silicon, NPN, TO-39, TO-39, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM8009 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM8009 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MM8009 would you like to use for your alert(s)?
  • Please alert me when MM8009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM8009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM8009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM8009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM8009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM8009 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: