Part Details for MM96PG-30 by Spectrum Control
Results Overview of MM96PG-30 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MM96PG-30 Information
MM96PG-30 by Spectrum Control is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MM96PG-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM96PG-30
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MM96PG-30
MM96PG-30 CAD Models
MM96PG-30 Part Data Attributes
|
MM96PG-30
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
MM96PG-30
Spectrum Control
Double Balanced Mixer, 6000MHz Min, 18000MHz Max, 8.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |