-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4247
|
Newark | Surface Mount Melf Resistor, Mma 0204 Series, 160 Ohm, 250 Mw, 0.1%, Metal Film Rohs Compliant: Yes |Vishay MMA02040E1600BB100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 982 |
|
$0.5900 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3270 | Buy Now |
DISTI #
MMA02040E1600BB100
|
Avnet Abacus | Surface Mount MELF Resistor, 160 Ohm, � 0.1%, 250 mW, 0204 [3715 Metric], Thin Film (Alt: MMA02040E1600BB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3085752RL
|
element14 Asia-Pacific | RESISTOR, 0204 160R RoHS: Compliant Min Qty: 100 Container: Reel | 982 |
|
$0.3547 / $0.5845 | Buy Now |
DISTI #
3085752
|
element14 Asia-Pacific | RESISTOR, 0204 160R RoHS: Compliant Min Qty: 1 Container: Cut Tape | 982 |
|
$0.3547 / $1.3745 | Buy Now |
DISTI #
3085752
|
Farnell | RESISTOR, 0204 160R RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 1032 |
|
$0.3439 / $0.7694 | Buy Now |
DISTI #
3085752RL
|
Farnell | RESISTOR, 0204 160R RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 1032 |
|
$0.3439 / $0.5246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMA02040E1600BB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA02040E1600BB100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 200 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |