Part Details for MMA1.0KV10P2C1T3A3P by Omega Engineering
Overview of MMA1.0KV10P2C1T3A3P by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA1.0KV10P2C1T3A3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA1.0KV10P2C1T3A3
|
Avnet Americas | 0 TO 1000 PSI, <0.1% ACCURACY, VOLTAGE, 0 TO 10 V 1/4", NPT MALE, MIL-26482-I 10-6P, -6 TO 60 , C (20 TO 140 , F) - Bulk (Alt: MMA1.0KV10P2C1T3A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
75021726
|
RS | MMA1.0KV10P2C1T3A3P | Omega Engineering MMA1.0KV10P2C1T3A3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,348.3100 | RFQ |