Part Details for MMA1200DR2 by Motorola Mobility LLC
Overview of MMA1200DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MMA1200DR2
MMA1200DR2 CAD Models
MMA1200DR2 Part Data Attributes
|
MMA1200DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMA1200DR2
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MMA1200DR2
This table gives cross-reference parts and alternative options found for MMA1200DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA1200DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA1200EG | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MMA1200DR2 vs MMA1200EG |
MMA1200EGR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MMA1200DR2 vs MMA1200EGR2 |
MMA1200DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MMA1200DR2 vs MMA1200DR2 |