Part Details for MMA5112LCWR2 by NXP Semiconductors
Overview of MMA5112LCWR2 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MMA5112LCWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2109
|
Newark | Psi5 Accelerometer, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA5112LCWR2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 | Buy Now |
DISTI #
MMA5112LCWR2-ND
|
DigiKey | ACCELEROMETER 120G PCM/SPI 16QFN Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4256 | Buy Now |
DISTI #
MMA5112LCWR2
|
Avnet Americas | PSI5 Accelerometer, QFN 16 - Tape and Reel (Alt: MMA5112LCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$5.5441 / $6.3620 | Buy Now |
DISTI #
MMA5112LCWR2
|
Avnet Silica | PSI5 Accelerometer, QFN 16 (Alt: MMA5112LCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMA5112LCWR2
|
EBV Elektronik | PSI5 Accelerometer, QFN 16 (Alt: MMA5112LCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMA5112LCWR2
MMA5112LCWR2 CAD Models
MMA5112LCWR2 Part Data Attributes
|
MMA5112LCWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA5112LCWR2
NXP Semiconductors
Sensor/Transducer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 6 mm | |
Body Height | 2.03 mm | |
Body Length or Diameter | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Range | 0.1-2.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC16,.24SQ,40 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 4.2 V | |
Surface Mount | YES |