Part Details for MMA6262QR2 by Motorola Mobility LLC
Overview of MMA6262QR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MMA6262QR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MMA6262, PLUS/MINUS 1.5G DUAL AXIS MICROMACHINED ACCELEROMETER RoHS: Compliant Status: Obsolete Min Qty: 1 | 835 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for MMA6262QR2
MMA6262QR2 CAD Models
MMA6262QR2 Part Data Attributes
|
MMA6262QR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMA6262QR2
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC16,.23SQ,40 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.23SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 6 mm |