Part Details for MMA6856BKCW by NXP Semiconductors
Overview of MMA6856BKCW by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMA6856BKCW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6185
|
Newark | Xtrinsic 10 Bits Spi Accelerometer, 3.3/5V, X, 120G, Qfn 16/ Tube Rohs Compliant: Yes |Nxp MMA6856BKCW Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-MMA6856BKCW-ND
|
DigiKey | XTRINSIC 10 BITS SPI ACCELEROMET Min Qty: 75 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1113 | Buy Now |
DISTI #
MMA6856BKCW
|
Avnet Americas | SPI Inertial Sensor Single-Axis 60g 16-Pin QFN Tube - Rail/Tube (Alt: MMA6856BKCW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tube | 0 |
|
$5.3830 / $6.2078 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$5.2400 | Buy Now |
DISTI #
MMA6856BKCW
|
EBV Elektronik | SPI Inertial Sensor Single-Axis 60g 16-Pin QFN Tube (Alt: MMA6856BKCW) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMA6856BKCW
MMA6856BKCW CAD Models
MMA6856BKCW Part Data Attributes
|
MMA6856BKCW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA6856BKCW
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE AT 5V SUPPLY VOLTAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES |