Part Details for MMARQ105SCG100JFRA18 by TAIYO YUDEN
Overview of MMARQ105SCG100JFRA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ105SCG100JFRA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ105SCG100JFRA18TR-ND
|
DigiKey | CAP CER 10PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1839 | Buy Now |
DISTI #
MMARQ105SCG100JFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 10PF 5%, T&R - Tape and Reel (Alt: MMARQ105SCG100JFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.2131 / $0.2401 | Buy Now |
DISTI #
963-MMARQ105SCG100JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 10pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.1760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1799 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1820 / $0.3812 | Buy Now |
Part Details for MMARQ105SCG100JFRA18
MMARQ105SCG100JFRA18 CAD Models
MMARQ105SCG100JFRA18 Part Data Attributes
|
MMARQ105SCG100JFRA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ105SCG100JFRA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMARQ105SCG100JFRA18
This table gives cross-reference parts and alternative options found for MMARQ105SCG100JFRA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ105SCG100JFRA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ105SCG100JFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMARQ105SCG100JFRA18 vs MBARQ105SCG100JFRA01 |
CBR04C100JAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMARQ105SCG100JFRA18 vs CBR04C100JAGAC |
MMARQ105SCG100JFRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMARQ105SCG100JFRA18 vs MMARQ105SCG100JFRA01 |