Part Details for MMARQ219SCG020BTRA01 by TAIYO YUDEN
Overview of MMARQ219SCG020BTRA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ219SCG020BTRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ219SCG020BTRA01TR-ND
|
DigiKey | CAP CER 2PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
MMARQ219SCG020BTRA
|
Avnet Americas | MLCC, 0805, 250V, C0G, 02PF 0.1PF, T&R - Tape and Reel (Alt: MMARQ219SCG020BTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2027 / $0.2284 | Buy Now |
DISTI #
963-MARQ219SCG020BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2pF C0G 0805 Tol 0.1pF Medical RoHS: Compliant | 0 |
|
$0.1740 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1877 / $0.2052 | Buy Now |
DISTI #
MMARQ219SCG020BTRA01
|
Avnet Abacus | MLCC, 0805, 250V, C0G, 02PF 0.1PF, T&R (Alt: MMARQ219SCG020BTRA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMARQ219SCG020BTRA01
MMARQ219SCG020BTRA01 CAD Models
MMARQ219SCG020BTRA01 Part Data Attributes
|
MMARQ219SCG020BTRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ219SCG020BTRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMARQ219SCG020BTRA01
This table gives cross-reference parts and alternative options found for MMARQ219SCG020BTRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ219SCG020BTRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N2R0J251T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0805, | Holy Stone Enterprise Co Ltd | MMARQ219SCG020BTRA01 vs C0805N2R0J251T |
MCARQ219SCG020BTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG020BTRA01 vs MCARQ219SCG020BTRA1J |
C0805N2R0J251TX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000002uF, 0805, | Holy Stone Enterprise Co Ltd | MMARQ219SCG020BTRA01 vs C0805N2R0J251TX |
MMARQ219SCG020BTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG020BTRA01 vs MMARQ219SCG020BTRA18 |
GQM2195C2E2R0BB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG020BTRA01 vs GQM2195C2E2R0BB12J |
GQM2195C2E2R0BB12D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG020BTRA01 vs GQM2195C2E2R0BB12D |
QVS212CG020BDHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG020BTRA01 vs QVS212CG020BDHT |
CBR08C209BAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MMARQ219SCG020BTRA01 vs CBR08C209BAGAC |
GQM2195C2E2R0BB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG020BTRA01 vs GQM2195C2E2R0BB12B |
RF21N2R0B251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MMARQ219SCG020BTRA01 vs RF21N2R0B251CT |