Part Details for MMARQ219SCG200JTRA01 by TAIYO YUDEN
Overview of MMARQ219SCG200JTRA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ219SCG200JTRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ219SCG200JTRA01TR-ND
|
DigiKey | CAP CER 20PF 250V C0G/CG 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 | Buy Now |
DISTI #
MMARQ219SCG200JTRA
|
Avnet Americas | MLCC, 0805, 250V, C0G, 20PF 5%, T&R - Tape and Reel (Alt: MMARQ219SCG200JTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2027 / $0.2284 | Buy Now |
DISTI #
963-MARQ219SCG200JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 20pF C0G 0805 5% Medical RoHS: Compliant | 0 |
|
$0.1740 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1711 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1877 / $0.2052 | Buy Now |
Part Details for MMARQ219SCG200JTRA01
MMARQ219SCG200JTRA01 CAD Models
MMARQ219SCG200JTRA01 Part Data Attributes:
|
MMARQ219SCG200JTRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ219SCG200JTRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMARQ219SCG200JTRA01
This table gives cross-reference parts and alternative options found for MMARQ219SCG200JTRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ219SCG200JTRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBARQ219SCG200JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG200JTRA01 vs MBARQ219SCG200JTRA18 |
RF0805N200J251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MMARQ219SCG200JTRA01 vs RF0805N200J251CT |
GUQ21CG200J250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | MMARQ219SCG200JTRA01 vs GUQ21CG200J250NT |
RF0805N200J251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MMARQ219SCG200JTRA01 vs RF0805N200J251CG |
MCARQ219SCG200JTRA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG200JTRA01 vs MCARQ219SCG200JTRA1J |
MMARQ219SCG200JTRA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG200JTRA01 vs MMARQ219SCG200JTRA18 |
MCARQ219SCG200JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG200JTRA01 vs MCARQ219SCG200JTRA01 |
GQM2195C2E200JB12J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG200JTRA01 vs GQM2195C2E200JB12J |
GQM2195C2E200JB12B | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMARQ219SCG200JTRA01 vs GQM2195C2E200JB12B |
MBARQ219SCG200JTRA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMARQ219SCG200JTRA01 vs MBARQ219SCG200JTRA01 |