Part Details for MMASJ31LAB5476MTNA18 by TAIYO YUDEN
Overview of MMASJ31LAB5476MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ31LAB5476MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ31LAB5476MTNA18TR-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1189 | Buy Now |
DISTI #
MMASJ31LAB5476MTNA
|
Avnet Americas | MLCC,1206, 6.3V, X5R, 47UF 20%, T&R - Tape and Reel (Alt: MMASJ31LAB5476MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1163 / $0.1310 | Buy Now |
DISTI #
963-MASJ31LAB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0960 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0982 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1063 / $0.1273 | Buy Now |
Part Details for MMASJ31LAB5476MTNA18
MMASJ31LAB5476MTNA18 CAD Models
MMASJ31LAB5476MTNA18 Part Data Attributes
|
MMASJ31LAB5476MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ31LAB5476MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASJ31LAB5476MTNA18
This table gives cross-reference parts and alternative options found for MMASJ31LAB5476MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ31LAB5476MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A476MQHANNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samsung Electro-Mechanics | MMASJ31LAB5476MTNA18 vs CL31A476MQHANNF |
CL31A476MQHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samsung Electro-Mechanics | MMASJ31LAB5476MTNA18 vs CL31A476MQHGNNS |
CC1206MKX5R5BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MMASJ31LAB5476MTNA18 vs CC1206MKX5R5BB476 |
CL31A476MQHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samsung Electro-Mechanics | MMASJ31LAB5476MTNA18 vs CL31A476MQHSNNE |
CS3216X5R476M6R3NBI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samwha Electronics | MMASJ31LAB5476MTNA18 vs CS3216X5R476M6R3NBI |
GRT31CR60J476ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MMASJ31LAB5476MTNA18 vs GRT31CR60J476ME13L |
C3216X5R476MCBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Darfon Corporation | MMASJ31LAB5476MTNA18 vs C3216X5R476MCBS |
C1206C476M9PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MMASJ31LAB5476MTNA18 vs C1206C476M9PAC7210 |
1206X476M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASJ31LAB5476MTNA18 vs 1206X476M6R3CG |
C1206C476M9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | KEMET Corporation | MMASJ31LAB5476MTNA18 vs C1206C476M9PAL |