Part Details for MMASL168BD7225MTNA18 by TAIYO YUDEN
Overview of MMASL168BD7225MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASL168BD7225MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASL168BD7225MTNA18TR-ND
|
DigiKey | CAP CER 2.2UF 10V X7T 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
MMASL168BD7225MTNA
|
Avnet Americas | MLCC, 0603, 10V, X7T, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASL168BD7225MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
DISTI #
963-MMASL168BD7225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7T 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0320 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0347 / $0.0415 | Buy Now |
DISTI #
MMASL168BD7225MTNA
|
Avnet Americas | MLCC, 0603, 10V, X7T, 2.2UF 20%, T&R - Tape and Reel (Alt: MMASL168BD7225MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0379 / $0.0427 | Buy Now |
Part Details for MMASL168BD7225MTNA18
MMASL168BD7225MTNA18 CAD Models
MMASL168BD7225MTNA18 Part Data Attributes:
|
MMASL168BD7225MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASL168BD7225MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASL168BD7225MTNA18
This table gives cross-reference parts and alternative options found for MMASL168BD7225MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASL168BD7225MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL168BD7225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASL168BD7225MTNA18 vs MCASL168BD7225MTNA1J |
MMASL168BD7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASL168BD7225MTNA18 vs MMASL168BD7225MTNA01 |
MBASL168BD7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASL168BD7225MTNA18 vs MBASL168BD7225MTNA01 |
MCASL168BD7225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASL168BD7225MTNA18 vs MCASL168BD7225MTNA01 |
MBASL168BD7225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASL168BD7225MTNA18 vs MBASL168BD7225MTNA18 |