There are no models available for this part yet.
Overview of MMASU105SB5332KFNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU105SB5332KFNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB5332KFNA18TR-ND
|
DigiKey | CAP CER 3300PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now | |
DISTI #
MMASU105SB5332KFNA
|
Avnet Americas | MLCC, 0402, 50V, X5R, 3300PF 10%, T&R - Tape and Reel (Alt: MMASU105SB5332KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0082 / $0.0093 | Buy Now | |
DISTI #
963-MMASU105SB5332KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X5R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0069 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0096 | Buy Now | ||
DISTI #
MMASU105SB5332KFNA18
|
Avnet Abacus | MLCC, 0402, 50V, X5R, 3300PF 10%, T&R (Alt: MMASU105SB5332KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMASU105SB5332KFNA18 by TAIYO YUDEN
Part Data Attributes for MMASU105SB5332KFNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MMASU105SB5332KFNA18
This table gives cross-reference parts and alternative options found for MMASU105SB5332KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB5332KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105BJ332KV-F | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MMASU105SB5332KFNA18 vs UMK105BJ332KV-F |
C1005X5R1H332KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SB5332KFNA18 vs C1005X5R1H332KB |
CM05X5R332K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASU105SB5332KFNA18 vs CM05X5R332K50AH |
CM05X5R332K50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KYOCERA Corporation | MMASU105SB5332KFNA18 vs CM05X5R332K50KC |
C1005X5R1H332K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SB5332KFNA18 vs C1005X5R1H332K(050BA) |
UMK105BJ332KV | CAP,CERAMIC,3.3NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | MMASU105SB5332KFNA18 vs UMK105BJ332KV |
UMK105BJ332KV-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | MMASU105SB5332KFNA18 vs UMK105BJ332KV-T |
CM05X5R332K50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASU105SB5332KFNA18 vs CM05X5R332K50AQ |
C1005X5R1H332K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MMASU105SB5332KFNA18 vs C1005X5R1H332K050BA |
CM05X5R332K50AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0402, | KYOCERA Corporation | MMASU105SB5332KFNA18 vs CM05X5R332K50AB |