There are no models available for this part yet.
Overview of MMASU168AB5105KTNA18 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU168AB5105KTNA18 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU168AB5105KTNA18TR-ND
|
DigiKey | CAP CER 1UF 50V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now | |
DISTI #
MMASU168AB5105KTNA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X5R, 1 UF 10 %, T&R - Tape and Reel (Alt: MMASU168AB5105KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now | |
DISTI #
963-MMASU168AB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0250 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0235 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now | ||
DISTI #
MMASU168AB5105KTNA18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0603 10% Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0252 / $0.0337 | Buy Now | |
DISTI #
MMASU168AB5105KTNA18
|
Avnet Abacus | CAP, MLCC, 0603/1608, 50V, X5R, 1 UF 10 %, T&R (Alt: MMASU168AB5105KTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMASU168AB5105KTNA18 by TAIYO YUDEN
Part Data Attributes for MMASU168AB5105KTNA18 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MMASU168AB5105KTNA18
This table gives cross-reference parts and alternative options found for MMASU168AB5105KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU168AB5105KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A105KB8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8ANNC |
CL10A105KB8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8GNNL |
MBASU168AB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASU168AB5105KTNA18 vs MBASU168AB5105KTNA18 |
UMK107ABJ105KAHT | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASU168AB5105KTNA18 vs UMK107ABJ105KAHT |
CL10A105KB8SNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8SNND |
CL10A105KB8ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8ANND |
CL10A105KB8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8GNNC |
CL10A105KB8SNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MMASU168AB5105KTNA18 vs CL10A105KB8SNNO |
MSASU168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASU168AB5105KTNA18 vs MSASU168SB5105KTNA01 |
SCM10D105KBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | MMASU168AB5105KTNA18 vs SCM10D105KBNC |