Part Details for MMASU168AC7154MTCA01 by TAIYO YUDEN
Overview of MMASU168AC7154MTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU168AC7154MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU168AC7154MTCA01TR-ND
|
DigiKey | CAP CER 0.15UF 50V X7S 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1013 | Buy Now |
DISTI #
MMASU168AC7154MTCA
|
Avnet Americas | MLCC, 0603, 50V, X7S, 0.15UF 20%, T&R - Tape and Reel (Alt: MMASU168AC7154MTCA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
963-MASU168AC7154MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.15uF X7S 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0770 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0852 / $0.0973 | Buy Now |
Part Details for MMASU168AC7154MTCA01
MMASU168AC7154MTCA01 CAD Models
MMASU168AC7154MTCA01 Part Data Attributes
|
MMASU168AC7154MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU168AC7154MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASU168AC7154MTCA01
This table gives cross-reference parts and alternative options found for MMASU168AC7154MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU168AC7154MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU168AC7154MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASU168AC7154MTCA01 vs MCASU168AC7154MTCA01 |
MBASU168AC7154MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASU168AC7154MTCA01 vs MBASU168AC7154MTCA01 |
MBASU168AC7154MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.15uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMASU168AC7154MTCA01 vs MBASU168AC7154MTCA18 |