Part Details for MMB02070C3608FB200 by Vishay Intertechnologies
Overview of MMB02070C3608FB200 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMB02070C3608FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070C3608FB2
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% B2 3R6 RoHS: Compliant | 0 |
|
$0.0970 / $0.5500 | Order Now |
|
Future Electronics | MMB02070C3608FB20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0961 / $0.1090 | Buy Now |
DISTI #
SMDMM0207-3R6
|
TME | Resistor: thin film, SMD, 0207 MELF, 3.6Ω, 1W, ±1%, Ø2.2x5.8mm Min Qty: 10 | 1600 |
|
$0.0750 / $0.1400 | Buy Now |
DISTI #
MMB02070C3608FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 3.6 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C3608FB200) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMB02070C3608FB200
MMB02070C3608FB200 CAD Models
MMB02070C3608FB200 Part Data Attributes
|
MMB02070C3608FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C3608FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 3.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |