Part Details for MMB352 by DC Components Co Ltd
Overview of MMB352 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB352-DC
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 35A, Ifsm: 400A Min Qty: 1 | 0 |
|
$0.6800 / $1.4400 | RFQ |