MMBAEI
Panduit Corp
Description: RF Connector Adapter, BNC-BNC, Female-Female, Jack

Overview of MMBAEI by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MMBAEI by Panduit Corp

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 5 In Stock
  • 0 $0
$0 Buy Now

CAD Models for MMBAEI by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBAEI by Panduit Corp

MMBAEI
Panduit Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
unknown
Adapter Style
BNC-BNC
Body/Shell Style
JACK
Connector Type
RF CONNECTOR ADAPTER
Contact Gender
FEMALE-FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
MMBA
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. MMBAEI
    Panduit Corp
    RF Connector Adapter, BNC-BNC, Female-Female, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBAEI by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBAEI by Panduit Corp

Select Manufacturer
Which Manufacturer of MMBAEI would you like to use for your alert(s)?
  • Please alert me when MMBAEI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBAEI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBAEI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBAEI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBAEI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBAEI by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: