Part Details for MMBAWH by Panduit Corp
Overview of MMBAWH by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBAWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
26 In Stock |
|
$0 | Buy Now |
Part Details for MMBAWH
MMBAWH CAD Models
MMBAWH Part Data Attributes
|
MMBAWH
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MMBAWH
Panduit Corp
RF Connector Adapter, BNC-BNC, Female-Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | MMBA | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |