Part Details for MMBD1203 by Fairchild Semiconductor Corporation
Overview of MMBD1203 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for MMBD1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15945 |
|
RFQ | ||
|
Bristol Electronics | 2196 |
|
RFQ | ||
|
Bristol Electronics | 9103 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 50 Volt, SOT-23 | 712 |
|
$0.0325 / $0.0520 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 50 Volt, SOT-23 | 12756 |
|
$0.0260 / $0.1300 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 50 Volt, SOT-23 | 2288 |
|
$0.0390 / $0.1300 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 50 Volt, SOT-23 | 1524 |
|
$0.0390 / $0.1300 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 50 Volt, SOT-23 | 480 |
|
$0.0585 / $0.1300 | Buy Now |
|
Rochester Electronics | MMBD1203 - Rectifier Diode, 2 Element, 0.2A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 2637888 |
|
$0.0349 / $0.0411 | Buy Now |
Part Details for MMBD1203
MMBD1203 CAD Models
MMBD1203 Part Data Attributes
|
MMBD1203
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1203
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1203
This table gives cross-reference parts and alternative options found for MMBD1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1203 | High Conductance Ultra Fast Diode, 3000-REEL | onsemi | MMBD1203 vs MMBD1203 |
MMBD1203 | Rectifier Diode, 1 Element, 100V V(RRM), Silicon | International Semiconductor Inc | MMBD1203 vs MMBD1203 |