Part Details for MMBD1204 by Fairchild Semiconductor Corporation
Overview of MMBD1204 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8897 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, SOT-23 | 3291 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 50 Volt, SOT-23 | 758 |
|
$0.0720 / $0.2400 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 100V 200MA SOT23 | 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 589 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | DIODE ARRAY GP 100V 200MA SOT23 | 39199 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MMBD1204
MMBD1204 CAD Models
MMBD1204 Part Data Attributes:
|
MMBD1204
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBD1204
Fairchild Semiconductor Corporation
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD1204
This table gives cross-reference parts and alternative options found for MMBD1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1204 | 100 V, 200 mA Small Signal Diode, 3000-REEL | onsemi | MMBD1204 vs MMBD1204 |
MMBD1204 | Rectifier Diode, 1 Element, Silicon | International Semiconductor Inc | MMBD1204 vs MMBD1204 |