Part Details for MMBD132V48-TP by Micro Commercial Components
Overview of MMBD132V48-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD132V48-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBD132V48-TPTR-ND
|
DigiKey | GENERAL PURPOSE DIODE Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0452 / $0.0707 | Buy Now |
DISTI #
833-MMBD132V48-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.9Vf 100Vrrm 100Vr Switching Diode with Zener RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0455 | Buy Now |
Part Details for MMBD132V48-TP
MMBD132V48-TP CAD Models
MMBD132V48-TP Part Data Attributes:
|
MMBD132V48-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD132V48-TP
Micro Commercial Components
Rectifier Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs |