-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage General Purpose Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2721
|
Newark | Small Signal Diode, Single, 200 V, 200 Ma, 1 V, 50 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD1403 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3455 |
|
$0.0890 / $0.3520 | Buy Now |
DISTI #
67P3542
|
Newark | Small Signal Diode, 200V 200Ma Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi MMBD1403 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0600 | Buy Now |
DISTI #
MMBD1403CT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115468 In Stock |
|
$0.0347 / $0.0589 | Buy Now |
DISTI #
MMBD1403
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1403) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0391 | Buy Now |
DISTI #
MMBD1403
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
512-MMBD1403
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Voltage General Purpose RoHS: Compliant | 19420 |
|
$0.0340 / $0.3500 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
|
Rochester Electronics | MMBD1403 - Rectifier Diode, 2 Element, 0.2A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 25439 |
|
$0.0327 / $0.0385 | Buy Now |
DISTI #
MMBD1403
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1403
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1403
onsemi
High Voltage General Purpose Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD1403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1403A | Small Signal Diode, 3000-REEL | onsemi | MMBD1403 vs MMBD1403A |
MMBD1403 | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1403 vs MMBD1403 |
MMBD1403A | Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1403 vs MMBD1403A |